-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MagI³C-VDRM Variable Step Down Regulator Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7173
|
Newark | Dc/Dc Conv, Buck, 800Khz, To-263-7Ep, Dc/Dc Converter Type:Module, Input Voltage Min:6V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-263 (D2Pak), No. Of Pins:7Pins, Output Current:1A Rohs Compliant: Yes |Wurth Elektronik 171012401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$12.8300 / $15.4500 | Buy Now |
DISTI #
732-6212-1-ND
|
DigiKey | DC DC CONVERTER 5-24V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1421 In Stock |
|
$11.9041 / $14.8500 | Buy Now |
DISTI #
710-171012401
|
Mouser Electronics | Non-Isolated DC/DC Converters VDRM 5-24V Output 1A 6-42V Input RoHS: Compliant | 993 |
|
$11.9000 / $14.8600 | Buy Now |
DISTI #
26K3606
|
Bürklin Elektronik | DC/DC converter, 6-42 VDC, 1 output, 5-24 VDC, 97 % efficiency, 171012401 Min Qty: 1 | 50 |
|
$11.8699 / $14.3683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171012401
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
171012401
Wurth Elektronik
MagI³C-VDRM Variable Step Down Regulator Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |