Part Details for 171018 by Brady Worldwide Inc
Overview of 171018 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-1018LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
10144517-101802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 171018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$33.6000 / $34.9900 | Buy Now | |
DISTI #
10024468
|
Techni-Tool, Inc. | Brady 171018 AMMONIA LSS VAP LOW Pipe Marker Style 4 BK, BL, GN on YL 4 per Card, 5 PK | 0 |
|
$34.9900 | Buy Now |
DISTI #
10024468
|
TestEquity LLC | Brady 171018 AMMONIA LSS VAP LOW Pipe Marker Style 4 BK, BL, GN on YL 4 per Card, 5 PK | 0 |
|
$34.9900 | Buy Now |