There are no models available for this part yet.
Overview of 1710CDA068 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1710CDA068 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5152-1710CDA068-ND
|
DigiKey | SOLDERING IRON PTC 70 75W / Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$112.9940 / $126.0300 | Buy Now | |
DISTI #
10141274
|
Techni-Tool, Inc. | Kurtz Ersa 1710CDA068 PTC 70 Solder Iron w/Tip & Holder, 75W/230V AC, Resistronic Control | 0 |
|
$137.7000 | Buy Now | |
DISTI #
10141274
|
TestEquity LLC | Kurtz Ersa 1710CDA068 PTC 70 Solder Iron w/Tip & Holder, 75W/230V AC, Resistronic Control | 0 |
|
$137.7000 | Buy Now |