Part Details for 1711 12V DC by LOCKPOL Sp zoo
Overview of 1711 12V DC by LOCKPOL Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711 12V DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1711-12V-DC
|
TME | Electromagnetic lock, 12VDC, reversing, 1711 Min Qty: 1 | 16 |
|
$17.4700 / $18.8200 | Buy Now |