Part Details for 171118 (ALTERNATE: 171118) by RS Pro
Overview of 171118 (ALTERNATE: 171118) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171118 (ALTERNATE: 171118)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636534
|
RS | Cable Mount Loudpseaker Socket 4 Pole 20A Screw, Solder Termination | RS PRO 171118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$7.4400 | Buy Now |