Part Details for 1711488 by Phoenix Contact
Overview of 1711488 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1711488-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 10.16MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$15.4476 / $20.9800 | Buy Now |
DISTI #
651-1711488
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-4 AWG Spring RoHS: Compliant | 148 |
|
$15.4400 / $20.9800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$15.7800 / $22.4100 | Buy Now |
DISTI #
000000000002431789
|
Sager | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-4 AWG Spring Min Qty: 50 | 0 |
|
$18.3200 / $19.0000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$15.7800 / $22.4100 | Buy Now |
Part Details for 1711488
1711488 CAD Models
1711488 Part Data Attributes:
|
1711488
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1711488
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 1711488
This table gives cross-reference parts and alternative options found for 1711488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1711488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1735804 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1711488 vs 1735804 |
1748723 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1711488 vs 1748723 |
1711394 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1711488 vs 1711394 |
1748561 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1711488 vs 1748561 |
1748642 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1711488 vs 1748642 |