Part Details for 1711556 by Phoenix Contact
Overview of 1711556 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1711556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1711556-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder 8A RoHS: Compliant | 13874 Factory Stock |
|
$0.4308 / $0.5208 | Buy Now |
DISTI #
000000000002142787
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- Z MIX NZ232 Min Qty: 300 | 0 |
|
$0.5312 / $0.5949 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder 8A RoHS: Compliant | 13874 Factory Stock |
|
$0.4308 / $0.5208 | Buy Now |
Part Details for 1711556
1711556 CAD Models
1711556 Part Data Attributes
|
1711556
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1711556
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |