Part Details for 1711572 (ALTERNATE: PTSA 1 5/ 3-3 5-ZI MIX NZ239) by Phoenix Contact
Overview of 1711572 (ALTERNATE: PTSA 1 5/ 3-3 5-ZI MIX NZ239) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711572 (ALTERNATE: PTSA 1 5/ 3-3 5-ZI MIX NZ239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272444
|
RS | PCB Terminal Push-In 3.5mm 16AWG 400V 8A 3 Position Combicon Compact Series | Phoenix Contact 1711572 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.6310 | RFQ |