Part Details for 1711970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1711970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8594
|
Newark | Blc 5.08/4 R Bk |Weidmuller 1711970000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.7420 | Buy Now |
DISTI #
1711970000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
90 In Stock |
|
$0.3589 / $1.3200 | Buy Now |
DISTI #
1711970000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1711970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3708 / $0.4272 | Buy Now |
DISTI #
470-1711970000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/03/180R BK BX RoHS: Compliant | 0 |
|
$0.3580 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3945 / $0.5843 | Buy Now |
DISTI #
1711970000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1711970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |