Part Details for 1712-832-AL by RAF Electronic Hardware
Overview of 1712-832-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-125KL | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-124KL | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1712-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6973
|
Newark | 1/4 Rd X 2-1/2 Length |Raf Electronic Hardware 1712-832-AL RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.0100 | Buy Now |
DISTI #
1772-3399-ND
|
DigiKey | 1/4 RD X 2-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
225 In Stock |
|
$1.5076 / $1.7100 | Buy Now |
DISTI #
761-1712-832-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 2-1/2 Length Round Standoff RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
71739996
|
RS | Round Standoff, 1/4 Rd X 2-1/2 Length | RAF 1712-832-AL RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.1400 | RFQ |
|
Bisco Industries | 44 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$2.0500 / $2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 480 Factory Stock |
|
$2.0500 / $2.5200 | Buy Now |
Part Details for 1712-832-AL
1712-832-AL CAD Models
1712-832-AL Part Data Attributes
|
1712-832-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1712-832-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |