Part Details for 1712-832-SS by RAF Electronic Hardware
Overview of 1712-832-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-125KL | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-124KL | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADM1171-2AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Latch |
Price & Stock for 1712-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1712-832-SS-ND
|
DigiKey | 1/4 RD X 2-1/2 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
136 In Stock |
|
$2.6788 / $4.7100 | Buy Now |
DISTI #
761-1712-832-SS
|
Mouser Electronics | Standoffs & Spacers Round Female Standoffs 1/4 Rd X 2-1/2 Length RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 165 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1712-832-SS
|
DB Roberts | STNLSS-RD D/ENDER 6 & < 1712-832-SS | 0 |
|
RFQ |
Part Details for 1712-832-SS
1712-832-SS CAD Models
1712-832-SS Part Data Attributes
|
1712-832-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1712-832-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |