Part Details for 1712089 by Phoenix Contact
Overview of 1712089 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712089-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8450 | Buy Now |
DISTI #
651-1712089
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 1.5C-5.0-4 SO RDBKWHWH RoHS: Compliant | 0 |
|
$1.7300 / $2.0200 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 4 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
22 In Stock |
|
$1.6700 / $2.2800 | Buy Now |
DISTI #
000000000001488914
|
Sager | Fixed Terminal Blocks ZFKDSA 1.5C-5.0-4 SO RDBKWHWH Min Qty: 50 | 0 |
|
$2.0900 / $2.4400 | Buy Now |
|
Master Electronics | Conn Spring Cage 4 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
22 In Stock |
|
$1.6700 / $2.2800 | Buy Now |
Part Details for 1712089
1712089 CAD Models
1712089 Part Data Attributes:
|
1712089
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712089
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |