-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712296-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 140 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5060 | Buy Now |
DISTI #
651-1712296
|
Mouser Electronics | Pluggable Terminal Blocks CCV 2.5/ 8-GF-5.08 AU THRR88 RoHS: Compliant | 0 |
|
$7.5000 / $7.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $10.8400 | Buy Now |
DISTI #
000000000003806766
|
Sager | Pluggable Terminal Blocks CCV 2.5/ 8-GF-5.08 AU THRR88 Min Qty: 140 | 0 |
|
$8.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4400 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1712296
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712296
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | EAC | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |