Part Details for 1712458 by Phoenix Contact
Overview of 1712458 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712458-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4990 | Buy Now |
DISTI #
651-1712458
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.0/ 4-ST- 3.5-C1 R1.4 AU RoHS: Compliant | 2 |
|
$5.3100 / $6.0000 | Buy Now |
DISTI #
71679205
|
RS | PCB Plug Spring Cage 3.5mm 16AWG 8A 4 Position | Phoenix Contact 1712458 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $7.6400 | RFQ |
|
Onlinecomponents.com | Conn Spring Cage F 4 POS 3.5mm ST Cable Mount 12A RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |
DISTI #
000000000002431792
|
Sager | Pluggable Terminal Blocks ZEC 1.0/ 4-ST- 3.5-C1 R1.4 AU Min Qty: 50 | 0 |
|
$6.2400 / $6.7200 | Buy Now |
|
Master Electronics | Conn Spring Cage F 4 POS 3.5mm ST Cable Mount 12A RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |