Part Details for 1712487 by Phoenix Contact
Overview of 1712487 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1712487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1712487
|
Mouser Electronics | Pluggable Terminal Blocks QC15/7-STCODFTTH RoHS: Compliant | 0 |
|
$5.1200 / $6.0500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5mm 6A RoHS: Compliant | 0 |
|
$5.2900 / $8.7500 | Buy Now |
DISTI #
1712487
|
TTI | Pluggable Terminal Blocks QC15/7-STCODFTTH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
|
NexGen Digital | 453 |
|
RFQ | ||
|
Master Electronics | Conn Terminal Block F 7 POS 5mm 6A RoHS: Compliant | 0 |
|
$5.2900 / $8.7500 | Buy Now |
Part Details for 1712487
1712487 CAD Models
1712487 Part Data Attributes
|
1712487
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712487
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |