Part Details for 1712823 by Phoenix Contact
Overview of 1712823 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712823-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8280 | Buy Now |
DISTI #
651-1712823
|
Mouser Electronics | Pluggable Terminal Blocks MCC 1/9-STZF-3,81 GY RoHS: Compliant | 0 |
|
$9.8200 / $11.9400 | Order Now |
DISTI #
71724314
|
RS | PCB Plug Crimp 3.81mm 18AWG 160V 8A 9 Position | Phoenix Contact 1712823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $13.1700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3.81mm Crimp 8A | 0 |
|
$9.1800 / $12.4900 | Buy Now |
DISTI #
000000000005653023
|
Sager | Pluggable Terminal Blocks MCC 1/9-STZF-3,81 GY Min Qty: 50 | 0 |
|
$11.1500 / $11.5700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3.81mm Crimp 8A | 0 |
|
$9.1800 / $12.4900 | Buy Now |
Part Details for 1712823
1712823 CAD Models
1712823 Part Data Attributes:
|
1712823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712823
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |