There are no models available for this part yet.
Overview of 1712937 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1712937 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712937-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.81MM Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2940 | Buy Now | |
DISTI #
651-1712937
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.2900 / $3.9300 | Order Now | |
DISTI #
71553210
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 7 Position Combicon Control Series | Phoenix Contact 1712937 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $4.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $4.3300 | Buy Now | ||
DISTI #
000000000002142798
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 200 | 0 |
|
$3.7400 / $3.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.0000 / $4.3300 | Buy Now |
CAD Models for 1712937 by Phoenix Contact
Part Data Attributes for 1712937 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
LCP, UL 94V-0
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Related Parts for 1712937
-
691701310007BHeaders and Edge Type Connectors
-
C322C154M5U5TAFixed Capacitors
-
AT0402FRE0710KLFixed Resistors
-
RT0W6106SNHECOther Circular Connectors
-
MMSZ5242BT1GZener Diodes
-
MSP430F4250IDLMicrocontrollers
-
4-1393303-8Power/Signal Relays
-
MEE1S2412DCPower Supply Modules
-
1669916Mains Power Connectors