Part Details for 1713227 by Phoenix Contact
Overview of 1713227 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1713227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1713227-ND
|
DigiKey | UWV 95-F/S Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1800 | Buy Now |
DISTI #
651-1713227
|
Mouser Electronics | Fixed Terminal Blocks UWV 95-F/S RoHS: Compliant | 0 |
|
$50.9400 / $70.1600 | Order Now |
DISTI #
71849147
|
RS | Panel Feed-Through Terminal Block Screw 25mm 1000V 232A 1 Position | Phoenix Contact 1713227 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1200 / $71.6000 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - connection direction of the conductor to plug-in direction: -90 ° - width: 25 mm - color: gray. Outer terminal half with screw flange | 0 |
|
$49.8100 / $63.4600 | Buy Now |
DISTI #
000000000005972009
|
Sager | Fixed Terminal Blocks UWV 95-F/S Min Qty: 10 | 0 |
|
$60.6800 / $62.9200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 232 A - connection direction of the conductor to plug-in direction: -90 ° - width: 25 mm - color: gray. Outer terminal half with screw flange | 0 |
|
$49.8100 / $63.4600 | Buy Now |
Part Details for 1713227
1713227 CAD Models
1713227 Part Data Attributes:
|
1713227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713227
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |