Part Details for 1713444 by Phoenix Contact
Overview of 1713444 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1713444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713444-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.81MM Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7230 | Buy Now |
DISTI #
651-1713444
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
71712910
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 12 Position | Phoenix Contact 1713444 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $9.3500 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$6.6600 / $9.7100 | Buy Now |
DISTI #
000000000002142816
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header Min Qty: 200 | 0 |
|
$7.6300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 12 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$6.6600 / $9.7100 | Buy Now |
Part Details for 1713444
1713444 CAD Models
1713444 Part Data Attributes
|
1713444
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713444
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |