-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1714939-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6650 | Buy Now |
DISTI #
651-1714939
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5/ 2-6.35 BK RoHS: Compliant | 0 |
|
$1.4800 / $1.8300 | Order Now |
DISTI #
71869212
|
RS | PCB Terminal Screw 6.35mm 10AWG 630V 32A 2 Position | Phoenix Contact 1714939 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
|
Quest Components | CONNECTOR, TERMINAL BLOCK, 2POS, 6.35MM | 107 |
|
$1.5975 / $3.1950 | Buy Now |
DISTI #
000000000000180938
|
Sager | Fixed Terminal Blocks MKDS 5/ 2-6.35 BK Min Qty: 50 | 0 |
|
$1.6000 / $1.8700 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714939
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714939
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |