Part Details for 1714993 by Phoenix Contact
Overview of 1714993 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1714993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6403-ND
|
DigiKey | CONN TERM BLK CABLE HSG BLACK 6P Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8400 | Buy Now |
DISTI #
651-1714993
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-MC 1.5/6-BLACK RoHS: Compliant | 1 |
|
$10.8400 / $11.0600 | Buy Now |
DISTI #
71833996
|
RS | Cable Housing 0mm 6 Position | Phoenix Contact 1714993 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4500 / $12.4500 | RFQ |
|
Onlinecomponents.com | Cable housing, pitch: 0 mm, number of positions: 6, dimension a: 25.25 mm RoHS: Compliant | 0 |
|
$10.6200 / $13.3900 | Buy Now |
DISTI #
1714993
|
TTI | Terminal Block Tools & Accessories KGG-MC 1.5/6-BLACK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$13.8300 / $14.3900 | Buy Now |
DISTI #
000000000002142845
|
Sager | Terminal Block Tools & Accessories KGG-MC 1.5/6-BLACK Min Qty: 10 | 0 |
|
$13.0500 / $14.6100 | Buy Now |
|
Master Electronics | Cable housing, pitch: 0 mm, number of positions: 6, dimension a: 25.25 mm RoHS: Compliant | 0 |
|
$10.6200 / $13.3900 | Buy Now |
Part Details for 1714993
1714993 CAD Models
1714993 Part Data Attributes
|
1714993
Phoenix Contact
Buy Now
|
Compare Parts:
1714993
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |