Part Details for 1715020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1715020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1715020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7122
|
Newark | Terminal Block, Pcb, 3.5Mm, 3 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1715020000 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
72Y7180
|
Newark | Terminal Block, Wire To Brd, 3Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1715020000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.8400 | Buy Now |
DISTI #
1715020000-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 168 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2192 | Buy Now |
DISTI #
1715020000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box - Bulk (Alt: 1715020000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0466 / $1.2057 | Buy Now |
DISTI #
470-1715020000
|
Mouser Electronics | Fixed Terminal Blocks LM 3.50/03/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.0700 / $2.7400 | Order Now |
|
Future Electronics | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0600 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant |
205 In Stock |
|
$1.1600 / $1.6500 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
1715020000
|
Avnet Abacus | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box (Alt: 1715020000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant |
205 In Stock |
|
$1.1600 / $1.6500 | Buy Now |