-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG RING UL.CSA(22-18)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8600
|
Newark | Pidg Ring Ul.csa(22-18) Rohs Compliant: Yes |Amp Te Connectivity 171505-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 | Buy Now |
DISTI #
A135202-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4884 In Stock |
|
$0.7830 / $1.4800 | Buy Now |
DISTI #
171505-1
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.5mm 5.5mm Tin Loose Piece - Bulk (Alt: 171505-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6929 / $0.7589 | Buy Now |
DISTI #
571-171505-1
|
Mouser Electronics | Terminals RING TONG 22-18 #4 RoHS: Compliant | 4640 |
|
$0.7120 / $1.4800 | Buy Now |
DISTI #
71995548
|
RS | PIDG, Ring Ul.Csa(22-18) | TE Connectivity 171505-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.6470 | Buy Now |
DISTI #
AMP171505-1
|
Heilind Electronics | PIDG RING UL.CSA(22-18) | Americas - 0 in Stock |
|
$0.7270 / $0.8208 | Buy Now |
|
Onlinecomponents.com | PIDG RING UL.CSA(22-18) RoHS: Compliant |
3856 In Stock |
|
$0.6880 / $1.0770 | Buy Now |
DISTI #
81011392
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 16.5mm Tin Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2419 | Americas - 3850 |
|
$0.9451 / $1.4040 | Buy Now |
DISTI #
171505-1
|
TTI | Terminals RING TONG 22-18 #4 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171505-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171505-1
TE Connectivity
PIDG RING UL.CSA(22-18)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.04 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 171505-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171505-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-51863-0 | TERMINAL,PIDG R IR 18 6 | TE Connectivity | 171505-1 vs 9-51863-0 |
171508-4 | Ring Terminal, 1.04mm2 | TE Connectivity | 171505-1 vs 171508-4 |