There are no models available for this part yet.
Overview of 1715050000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1715050000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M9778
|
Newark | Terminal Block, Pcb, 3 Position, 22-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A, Colour:Black Rohs Compliant: Yes |Weidmuller 1715050000 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 / $1.5500 | Buy Now | |
DISTI #
281-1408-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1477 In Stock |
|
$0.9836 / $2.5000 | Buy Now | |
DISTI #
1715050000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box - Bulk (Alt: 1715050000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0466 / $1.2057 | Buy Now | |
DISTI #
470-1715050000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/03/135 4.5SN BK RoHS: Compliant | 365 |
|
$1.0200 / $2.1900 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A Box RoHS: Compliant |
611 In Stock 1293 Factory Stock |
|
$1.0200 / $1.3300 | Buy Now | ||
DISTI #
65015936
|
Verical | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A Box RoHS: Compliant Min Qty: 168 Package Multiple: 168 | Americas - 504 |
|
$1.4690 / $1.7290 | Buy Now | |
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$2.6600 | Buy Now | ||
DISTI #
1715050000
|
Avnet Abacus | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box (Alt: 1715050000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A Box RoHS: Compliant |
611 In Stock 1293 Factory Stock |
|
$1.0200 / $1.3300 | Buy Now |
CAD Models for 1715050000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1715050000
-
EM220504Terminals and Terminal Blocks
-
B04B-PASK-1(LF)(SN)Headers and Edge Type Connectors
-
UPM1V151MPD6TDFixed Capacitors
-
43045-1417Power Connectors
-
RC0603F1470CSFixed Resistors
-
MBRS330T3GRectifier Diodes
-
SLVU2.8-4.TBTTransient Suppressors
-
ATMEGA1284P-PUMicrocontrollers
-
390088-2Other Interconnects