There are no models available for this part yet.
Overview of 1715330000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1715330000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K7127
|
Newark | Lm 5.00/02/180 3.5Sn Or Bx |Weidmuller 1715330000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.5470 | Buy Now | |
DISTI #
1715330000-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4034 | Buy Now | |
DISTI #
1715330000
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 1715330000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3352 / $0.3862 | Buy Now | |
DISTI #
470-1715330000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/02/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.3400 / $1.0200 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$0.3513 / $0.4266 | Buy Now | ||
DISTI #
1715330000-WEI-0
|
TME | 1715330000 Min Qty: 202 | 1000 |
|
$0.1868 | Buy Now | |
DISTI #
1715330000
|
Avnet Abacus | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Box (Alt: 1715330000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200090523
|
Chip1Stop | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Box | 1000 |
|
$0.1770 / $0.1920 | Buy Now |