-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4095
|
Newark | Terminal Block, Pcb, 2 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Phoenix Contact 1715721 (Alternate Part Number: 4017918024192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15282 |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
277-1263-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13163 In Stock |
|
$0.9400 | Buy Now |
DISTI #
V36:1790_10608898
|
Arrow Electronics | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2302 | Americas - 3179 |
|
$0.8962 / $1.2127 | Buy Now |
DISTI #
V99:2348_10608898
|
Arrow Electronics | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2308 | Americas - 199 |
|
$0.9859 / $1.0123 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
27826 In Stock 22396 Factory Stock |
|
$0.8780 / $1.1510 | Buy Now |
DISTI #
78437646
|
Verical | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 7 Package Multiple: 1 Date Code: 2302 | Americas - 3179 |
|
$0.8962 / $1.2127 | Buy Now |
DISTI #
66703531
|
Verical | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 199 |
|
$0.9859 / $1.0123 | Buy Now |
|
Bristol Electronics | 531 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,2POS,5.08MM,PCB | 1375 |
|
$0.7230 / $1.7215 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,2POS,5.08MM,PCB | 192 |
|
$0.7700 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1715721
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715721
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CCA; CSA; CUL; GL; GOST; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |