-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4099
|
Newark | Terminal Block, Pcb, 10 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Phoenix Contact 1715802 (Alternate Part Number: 4017918024239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$5.4500 / $7.8200 | Buy Now |
DISTI #
277-1267-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4876 In Stock |
|
$4.5175 / $5.5000 | Buy Now |
DISTI #
651-1715802
|
Mouser Electronics | Fixed Terminal Blocks 10P 5.08mm 90DEG RoHS: Compliant | 711 |
|
$4.5100 / $5.5000 | Buy Now |
DISTI #
V99:2348_10608911
|
Arrow Electronics | Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1715 | Americas - 3 |
|
$0.0578 / $0.2283 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
339 In Stock 1363 Factory Stock |
|
$4.3100 / $5.6000 | Buy Now |
DISTI #
77300057
|
Verical | Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A Min Qty: 10 Package Multiple: 5 | Americas - 300 |
|
$5.3790 / $7.2822 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,10POS,5.08MM,PCB | 28 |
|
$6.8700 / $10.3050 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,10POS,5.08MM,PCB | 28 |
|
$6.8700 / $10.3050 | Buy Now |
DISTI #
1715802
|
TTI | Fixed Terminal Blocks 10P 5.08mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$4.4100 / $5.6500 | Buy Now |
DISTI #
000000000000050944
|
Sager | Fixed Terminal Blocks 10P 5.08mm 90DEG Min Qty: 1 | 0 |
|
$5.6800 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1715802
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715802
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |