-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4100
|
Newark | Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1715828 (Alternate Part Number: 4017918024246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$6.6500 / $9.5400 | Buy Now |
DISTI #
277-1268-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
601 In Stock |
|
$5.4112 / $6.5900 | Buy Now |
DISTI #
651-1715828
|
Mouser Electronics | Fixed Terminal Blocks 12P 5.08mm 90DEG RoHS: Compliant | 215 |
|
$5.4100 / $6.5900 | Buy Now |
DISTI #
V36:1790_07463380
|
Arrow Electronics | Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 | Americas - 43 |
|
$5.1600 / $5.4440 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
54 In Stock 140 Factory Stock |
|
$5.0800 / $6.7000 | Buy Now |
DISTI #
66356754
|
Verical | Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 43 |
|
$5.1600 / $5.4440 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 85 |
|
$3.8824 / $8.9600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,12POS,5.08MM,PCB | 68 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,12POS,5.08MM,PCB | 41 |
|
$7.5080 / $12.1752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1715828
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715828
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |