Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
B&K Precision Corporation | Power Supply, Bench, 60V, 210W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:2A; Power Rating:210W; Supply Voltage Min:120Vac Rohs Compliant: Yes |B&k Precision 1715A | $561.9800 / $702.5000 |
|
View Details |