Part Details for 17160 by Burkert Fluid Control Systems
Overview of 17160 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1716-01RLF | Renesas Electronics Corporation | Serial Programmable PCI SS VersaClock Synthesizer | |
MK1716-01RLFTR | Renesas Electronics Corporation | Serial Programmable PCI SS VersaClock Synthesizer | |
92417-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.79 mm (0.11in) Tail. |
Price & Stock for 17160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74449084
|
RS | SOLENOID VALVE, 0255-A-03,0-EF-MS-GM82-048/50-10*, 255 SERIES | Burkert Fluid Control Systems 17160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$265.1400 | RFQ |