Part Details for 1716040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1716040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8706
|
Newark | Terminal Block, Pcb, 2 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A, Colour:Black Rohs Compliant: Yes |Weidmuller 1716040000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.4880 | Buy Now |
DISTI #
281-1449-ND
|
DigiKey | TERM BLK 2POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
223 In Stock |
|
$0.3441 / $1.2900 | Buy Now |
DISTI #
1716040000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 1716040000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3352 / $0.3862 | Buy Now |
DISTI #
470-1716040000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/02/180 3.5SN BK BX RoHS: Compliant | 0 |
|
$0.3440 / $1.2400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant |
900 In Stock |
|
$0.3524 / $0.5259 | Buy Now |
DISTI #
64037907
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2227 | Americas - 500 |
|
$0.4722 / $0.6837 | Buy Now |
DISTI #
1716040000
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box (Alt: 1716040000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant |
900 In Stock |
|
$0.3524 / $0.5259 | Buy Now |