There are no models available for this part yet.
Overview of 1716100000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1716100000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC8937
|
Newark | Tb, Wire To Brd, 2Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:630V, Block Rohs Compliant: Yes |Weidmuller 1716100000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.0600 | Buy Now | |
DISTI #
1716100000-ND
|
DigiKey | TERM BLK 2POS TOP ENT 5.08MM PCB Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4034 | Buy Now | |
DISTI #
1716100000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 1716100000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3352 / $0.3862 | Buy Now | |
DISTI #
470-1716100000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/02/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.4870 / $1.0400 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant | 1000 Factory Stock |
|
$0.3513 / $0.4266 | Buy Now | ||
DISTI #
1716100000
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box (Alt: 1716100000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant | 1000 Factory Stock |
|
$0.3513 / $0.4266 | Buy Now |