Part Details for 1716330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1716330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8363
|
Newark | Terminal Block Pluggable, 3 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1716330000 (Alternate Part Number: 4008190376369 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1716330000
|
Avnet Americas | Conn Terminal Blocks SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
17M8363
|
Avnet Americas | Conn Terminal Blocks SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 17M8363) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$2.8000 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
2060 In Stock |
|
$1.7000 / $2.2800 | Buy Now |
DISTI #
1716330000
|
Avnet Abacus | Conn Terminal Blocks SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1716330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
2060 In Stock |
|
$1.7000 / $2.2800 | Buy Now |