Part Details for 1716350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1716350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7946
|
Newark | Bl 5.08/5 Sn Og Rohs Compliant: Yes |Weidmuller 1716350000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1716350000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 10A Box RoHS: Compliant |
109 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 10A, 2.08MM2, 1 ROW(S), 1 DECK(S) | 12 |
|
$4.9500 / $6.7500 | Buy Now |
DISTI #
1716350000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1716350000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1716350000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1716350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$3.5000 / $5.3800 | Buy Now |