There are no models available for this part yet.
Overview of 17165-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17165-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H8652
|
Newark | Lamp, annunciator |Amp Te Connectivity 17165-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $15.0400 | Buy Now | |
DISTI #
3937-17165-2-ND
|
DigiKey | LAMP,ANNUNCIATOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$22.3800 | Buy Now | |
DISTI #
2132-17165-2-ND
|
DigiKey | LAMP,ANNUNCIATOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4300 | Buy Now | |
DISTI #
17165-2
|
Avnet Americas | - Bulk (Alt: 17165-2) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4400 / $11.3600 | Buy Now | |
DISTI #
571-17165-2
|
Mouser Electronics | Lamps LAMP,ANNUNCIATOR | 0 |
|
$10.9000 / $18.7300 | Order Now | |
DISTI #
AMP17165-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.9403 / $15.0944 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6400 / $14.0800 | Buy Now | ||
DISTI #
AMP17165-2
|
Interstate Connecting Components | 0 |
|
$11.9403 / $15.0944 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.6400 / $14.0800 | Buy Now |