There are no models available for this part yet.
Overview of 1716500000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1716500000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31T8819
|
Newark | Pluggable Terminal Block, 5, 300 V, 10 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller 1716500000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$3.4700 / $5.7900 | Buy Now | |
DISTI #
1716500000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716500000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
100 In Stock |
|
$2.8200 / $3.5100 | Buy Now | ||
DISTI #
66941798
|
Verical | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 100 |
|
$3.9260 / $4.5630 | Buy Now | |
DISTI #
1716500000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1716500000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
100 In Stock |
|
$2.8200 / $3.5100 | Buy Now |