Part Details for 1716535 by Phoenix Contact
Overview of 1716535 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1716535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16599-ND
|
DigiKey | TERM BLK HEADER 5POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$10.4569 / $14.6500 | Buy Now |
DISTI #
651-1716535
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 5 |
|
$10.4500 / $14.6500 | Buy Now |
DISTI #
71565129
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 5 Position Combicon Power Series | Phoenix Contact 1716535 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2800 / $16.1100 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$10.8200 / $13.7500 | Buy Now |
DISTI #
000000000002967092
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$13.1500 / $14.7200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 900 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$10.8200 / $13.7500 | Buy Now |
Part Details for 1716535
1716535 CAD Models
1716535 Part Data Attributes
|
1716535
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716535
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |