Part Details for 1716564 by Phoenix Contact
Overview of 1716564 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1716564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7562-ND
|
DigiKey | TERM BLK HEADER 8POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$18.7937 / $25.5200 | Buy Now |
DISTI #
651-1716564
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 36 |
|
$19.7200 / $25.5200 | Buy Now |
DISTI #
71565119
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 8 Position Combicon Power Series | Phoenix Contact 1716564 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2200 / $26.0300 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$19.2000 / $27.2700 | Buy Now |
DISTI #
000000000002967095
|
Sager | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$22.6900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$19.2000 / $27.2700 | Buy Now |
Part Details for 1716564
1716564 CAD Models
1716564 Part Data Attributes
|
1716564
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716564
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |