Part Details for 1716580 by Phoenix Contact
Overview of 1716580 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1716580-ND
|
DigiKey | TERM BLK HEADER 10POS GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3780 | Buy Now |
DISTI #
651-1716580
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header | 0 |
|
$23.7600 / $28.0500 | Order Now |
DISTI #
71565074
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 10 Position Combicon Power Series | Phoenix Contact 1716580 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7200 / $31.0300 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$21.6500 / $27.5000 | Buy Now |
DISTI #
000000000002967097
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$26.2900 / $28.3100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 950 |
|
RFQ | |
DISTI #
2922220
|
Farnell | PCB CONNECTOR, DFK-PC 5/10-ST-7,62 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.0572 | Buy Now |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$21.6500 / $27.5000 | Buy Now |
Part Details for 1716580
1716580 CAD Models
1716580 Part Data Attributes:
|
1716580
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716580
Phoenix Contact
TERM BLK HDR 10POS 2PC SNAP GRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |