Part Details for 1716590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1716590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8828
|
Newark | Terminal Block, Pluggable, 14Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:14Ways, Wire Size (Awg):22Awg To 12Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Weidmuller 1716590000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 | Buy Now |
DISTI #
1716590000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1716590000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
1716590000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1716590000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |