Part Details for 1716603 by Phoenix Contact
Overview of 1716603 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7561-ND
|
DigiKey | TERM BLK HEADER 12POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$26.6159 / $35.1600 | Buy Now |
DISTI #
651-1716603
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 9 |
|
$26.2400 / $35.1500 | Buy Now |
DISTI #
71565080
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 12 Position Combicon Power Series | Phoenix Contact 1716603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0700 / $37.2400 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 12 Factory Stock |
|
$25.3500 / $33.0000 | Buy Now |
DISTI #
000000000002967099
|
Sager | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$31.5600 / $33.9800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 12 Factory Stock |
|
$25.3500 / $33.0000 | Buy Now |
Part Details for 1716603
1716603 CAD Models
1716603 Part Data Attributes
|
1716603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716603
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |