-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-J MK-2 070 REC CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28C0076
|
Newark | E-J Mk-2 070 Rec Cont Rohs Compliant: Yes |Amp Te Connectivity 171662-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Bulk | 4837 |
|
$0.0530 | Buy Now |
|
DISTI #
28C0076
|
Avnet Americas | Automotive Connector Contact, Econoseal J, Socket, Crimp, 16 AWG, 20 AWG - Tape and Reel (Alt: 28C0076) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 4837 Partner Stock |
|
$0.0950 | Buy Now |
|
DISTI #
AMP171662-1
|
Heilind Electronics | E-J MK-2 070 REC CONT | Americas - 31500 in Stock |
|
$0.0663 / $0.0732 | Buy Now |
|
DISTI #
AMP171662-1.P
|
Heilind Electronics | CUT STRIP - E-J MK-2 070 REC CONT | Americas - 3937 in Stock |
|
$0.0898 / $0.1138 | Buy Now |
|
DISTI #
1716621-TEC-0
|
TME | 171662-1 Min Qty: 6000 | 300000 |
|
$0.0542 | Buy Now |
|
DISTI #
AMP171662-1
|
Interstate Connecting Components | E-J MK-2 070 REC CONT | 7350 |
|
$0.0663 / $0.0732 | Buy Now |
|
DISTI #
AMP171662-1.P
|
Interstate Connecting Components | CUT STRIP - E-J MK-2 070 REC CONT | 918 |
|
$0.0965 / $0.1223 | Buy Now |
|
|
Powell Electronics | 1.8MM TERMINAL Min Qty: 1 | 27 |
|
$0.1741 / $0.2488 | Buy Now |
|
DISTI #
171662-1
|
Avnet Abacus | Automotive Connector Contact Econoseal J Socket Crimp 16 AWG 20 AWG (Alt: 171662-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
171662-1
|
Avnet Abacus | Automotive Connector Contact Econoseal J Socket Crimp 16 AWG 20 AWG (Alt: 171662-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
171662-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171662-1
TE Connectivity
E-J MK-2 070 REC CONT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | TE Connectivity | |
| Assembly Item Name | CONTACT | |
| Cable Entry-Max | 0.102 inch | |
| Cable Entry-Min | 0.078 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Contact Gender | FEMALE | |
| Cross Section Area | 1.25 mm2 | |
| DIN Conformance | NO | |
| Design Use | POWER | |
| Finish Thickness | 30 | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Material | COPPER ALLOY | |
| Mounting Style | STRAIGHT | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -30 °C | |
| Rated Current | 10 A | |
| Terminal Type | CRIMP | |
| Wire Gauge | 16 AWG | |
| Wire Size-Max | 16 AWG | |
| Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 171662-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171662-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 171662-4 | TE Connectivity | $0.1563 | 070 SERIES REC CONTACT | 171662-1 vs 171662-4 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals on the 171662-1 connector.
Yes, the 171662-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Category 1B vibration standard.
The operating temperature range for the 171662-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 171662-1 connector is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress.
No, the 171662-1 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.