Part Details for 1716713 by Phoenix Contact
Overview of 1716713 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1716713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1716713-ND
|
DigiKey | TERM BLK HEADER 12POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
23 In Stock |
|
$28.8612 / $38.1300 | Buy Now |
DISTI #
651-1716713
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 4 |
|
$28.8600 / $38.1200 | Buy Now |
DISTI #
71565089
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 12 Position Combicon Power Series | Phoenix Contact 1716713 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8000 / $38.5000 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$27.4900 / $35.7900 | Buy Now |
DISTI #
000000000002648253
|
Sager | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$34.2200 / $36.8500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$27.4900 / $35.7900 | Buy Now |
Part Details for 1716713
1716713 CAD Models
1716713 Part Data Attributes
|
1716713
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716713
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |