There are no models available for this part yet.
Overview of 1716797 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1716797 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1716797-ND
|
DigiKey | TERM BLK HEADER 9POS GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0710 | Buy Now | |
DISTI #
651-1716797
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Feed Through Header | 0 |
|
$25.5900 / $30.0400 | Order Now | |
DISTI #
71565223
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 9 Position Combicon Power Series | Phoenix Contact 1716797 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1000 / $33.0100 | RFQ | |
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$22.2000 / $28.1900 | Buy Now | ||
DISTI #
000000000002648261
|
Sager | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$26.9600 / $29.0300 | Buy Now | |
Dynamic Solutions GmbH | Feed-through plug | 800 |
|
RFQ | |||
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$22.2000 / $28.1900 | Buy Now |
CAD Models for 1716797 by Phoenix Contact
Part Data Attributes for 1716797 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PA, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD AND PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
41 A
|
Rated Voltage
|
1000 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
10 AWG
|