-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1716848-ND
|
DigiKey | PCB HEADER NOMINAL CROSS SECTIO Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1412 | Buy Now |
|
Onlinecomponents.com | COMBICON PC 16 HC/ 4-G-10,16 PCB Header - 4 Pole - 76A -10.16mm Pitch RoHS: Compliant | 0 |
|
$10.5000 / $14.2900 | Buy Now |
DISTI #
000000000007172685
|
Sager | Phoenix Contact Min Qty: 25 | 0 |
|
$12.7600 / $13.7400 | Buy Now |
|
Master Electronics | COMBICON PC 16 HC/ 4-G-10,16 PCB Header - 4 Pole - 76A -10.16mm Pitch RoHS: Compliant | 0 |
|
$10.5000 / $14.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1716848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716848
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |