Part Details for 1716941 by Phoenix Contact
Overview of 1716941 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0980
|
Newark | Terminal Block, Pluggable, 4Way, Pitch Spacing:7.62Mm, No. Of Positions:4Ways, Wire Size (Awg):18Awg To 8Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Product Range:-, Svhc:No Rohs Compliant: Yes |Phoenix Contact 1716941 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $11.7100 | Buy Now |
DISTI #
277-18612-ND
|
DigiKey | TERM BLOCK PLUG 7.62MM 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$7.1431 / $10.2900 | Buy Now |
DISTI #
651-1716941
|
Mouser Electronics | Pluggable Terminal Blocks LPC 6/ 4-STL3-7,62 RoHS: Compliant | 19 |
|
$7.1400 / $10.2900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$7.2800 / $8.9500 | Buy Now |
DISTI #
1716941
|
TTI | Pluggable Terminal Blocks LPC 6/ 4-STL3-7,62 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.9300 / $8.6900 | Buy Now |
DISTI #
000000000005972095
|
Sager | Pluggable Terminal Blocks LPC 6/ 4-STL3-7,62 Min Qty: 1 | 0 |
|
$8.2700 / $9.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$7.2800 / $8.9500 | Buy Now |
Part Details for 1716941
1716941 CAD Models
1716941 Part Data Attributes:
|
1716941
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716941
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |