Part Details for 1716942 by Phoenix Contact
Overview of 1716942 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0982
|
Newark | Terminal Block, Pluggable, 5Way, Pitch Spacing:7.62Mm, No. Of Positions:5Ways, Wire Size (Awg):18Awg To 8Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Product Range:-, Svhc:No Rohs Compliant: Yes |Phoenix Contact 1716942 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $14.2000 | Buy Now |
DISTI #
277-18613-ND
|
DigiKey | TERM BLOCK PLUG 7.62MM 5POS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7272 | Buy Now |
DISTI #
651-1716942
|
Mouser Electronics | Pluggable Terminal Blocks LPC 6/ 5-STL3-7,62 RoHS: Compliant | 0 |
|
$10.0100 / $11.0800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2700 / $12.6200 | Buy Now |
DISTI #
70347413
|
Verical | Conn Terminal Block F 5 POS 7.62mm Push-In Spring RA Cable Mount 41A Cardboard RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1941 | Americas - 25 |
|
$8.2360 / $8.4160 | Buy Now |
DISTI #
000000000005972096
|
Sager | Pluggable Terminal Blocks LPC 6/ 5-STL3-7,62 Min Qty: 1 | 0 |
|
$10.1000 / $11.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2700 / $12.6200 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks LPC 6/ 5-STL3-7,62, PCB connector | 0 |
|
$70.3800 | Buy Now |
Part Details for 1716942
1716942 CAD Models
1716942 Part Data Attributes
|
1716942
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716942
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |