Part Details for 1716952 by Phoenix Contact
Overview of 1716952 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0985
|
Newark | Terminal Block, Pluggable, 7Way, Pitch Spacing:7.62Mm, No. Of Positions:7Ways, Wire Size (Awg):18Awg To 8Awg, Conductor Area Csa:10Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Product Range:-, Svhc:No Rohs Compliant: Yes |Phoenix Contact 1716952 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $11.2600 | Buy Now |
DISTI #
277-18620-ND
|
DigiKey | TERM BLOCK PLUG HYBRID 3+4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$11.1100 | Buy Now |
DISTI #
651-1716952
|
Mouser Electronics | Pluggable Terminal Blocks LPCH 6/ 3+4-ST-7,62 RoHS: Compliant | 0 |
|
$8.7000 / $10.2400 | Order Now |
DISTI #
V99:2348_24007426
|
Arrow Electronics | Conn Terminal Block F 7 POS 7.62mm Push-In Spring RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 | Americas - 25 |
|
$5.5960 / $6.0460 | Buy Now |
|
Onlinecomponents.com | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$7.4300 / $10.0400 | Buy Now |
DISTI #
000000000005972098
|
Sager | Pluggable Terminal Blocks LPCH 6/ 3+4-ST-7,62 Min Qty: 1 | 0 |
|
$8.4300 / $9.8300 | Buy Now |
|
Dynamic Solutions GmbH | PCB hybrid connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$7.4300 / $10.0400 | Buy Now |
Part Details for 1716952
1716952 CAD Models
1716952 Part Data Attributes:
|
1716952
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716952
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |