Part Details for 1716989 by Phoenix Contact
Overview of 1716989 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0991
|
Newark | Terminal Block, Pluggable, 10Way, Pitch Spacing:7.62Mm, No. Of Positions:10Ways, Wire Size (Awg):18Awg To 8Awg, Conductor Area Csa:10Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Product Range:-, Svhc:No Rohs Compliant: Yes |Phoenix Contact 1716989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $14.5000 | Buy Now |
DISTI #
277-18635-ND
|
DigiKey | TERM BLOCK PLUG HYBRID 4+6POS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1032 | Buy Now |
DISTI #
651-1716989
|
Mouser Electronics | Pluggable Terminal Blocks LPCH 6/ 4+6-STL4- 7,62 RoHS: Compliant | 0 |
|
$11.7700 / $15.4600 | Order Now |
|
Onlinecomponents.com | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$11.1500 / $15.1700 | Buy Now |
DISTI #
000000000005972106
|
Sager | Pluggable Terminal Blocks LPCH 6/ 4+6-STL4- 7,62 Min Qty: 1 | 0 |
|
$12.4700 / $14.5500 | Buy Now |
|
Dynamic Solutions GmbH | PCB hybrid connector | 1700 |
|
RFQ | |
DISTI #
3225713
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1073 / $15.3016 | Buy Now |
DISTI #
3225713
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.4259 / $15.3040 | Buy Now |
|
Master Electronics | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$11.1500 / $15.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks LPCH 6/ 4+6-STL4- 7,62, PCB hybrid connector | 25 |
|
$76.3600 | Buy Now |
Part Details for 1716989
1716989 CAD Models
1716989 Part Data Attributes
|
1716989
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716989
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |