Part Details for 1717005 by Phoenix Contact
Overview of 1717005 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1717005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0995
|
Newark | Terminal Block, Pluggable, 11Way, Pitch Spacing:7.62Mm, No. Of Positions:11Ways, Wire Size (Awg):18Awg To 8Awg, Conductor Area Csa:10Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Product Range:-, Svhc:No Rohs Compliant: Yes |Phoenix Contact 1717005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $16.1100 | Buy Now |
DISTI #
277-18637-ND
|
DigiKey | TERM BLOCK PLUG HYBRID 5+6POS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9572 | Buy Now |
DISTI #
651-1717005
|
Mouser Electronics | Pluggable Terminal Blocks LPCH 6/ 5+6-STL5- 7,62 RoHS: Compliant | 0 |
|
$13.4100 / $15.8100 | Order Now |
|
Onlinecomponents.com | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$12.6200 / $17.1700 | Buy Now |
DISTI #
000000000005972108
|
Sager | Pluggable Terminal Blocks LPCH 6/ 5+6-STL5- 7,62 Min Qty: 1 | 0 |
|
$14.1100 / $16.4600 | Buy Now |
|
Dynamic Solutions GmbH | PCB hybrid connector | 450 |
|
RFQ | |
DISTI #
3225715
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 11WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0222 / $16.2575 | Buy Now |
DISTI #
3225715
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 11WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.6694 / $17.1209 | Buy Now |
|
Master Electronics | PCB hybrid connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$12.6200 / $17.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks LPCH 6/ 5+6-STL5- 7,62, PCB hybrid connector | 25 |
|
$93.1100 | Buy Now |
Part Details for 1717005
1717005 CAD Models
1717005 Part Data Attributes
|
1717005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717005
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |